


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Input Logic Level - Low | 0V~500mV | |
| Quiescent Current(Iq) | 500uA | |
| Input Logic Level - High | 1.3V | |
| Voltage - Supply | 2V~5.2V | |
| Features | Enable shutdown |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DRV2605LTDGSRQ1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Input Logic Level - Low | 0V~500mV | |
| Quiescent Current(Iq) | 500uA | |
| Input Logic Level - High | 1.3V | |
| Voltage - Supply | 2V~5.2V | |
| Features | Enable shutdown |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV2605LTDGSRQ1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DRV2605LTDGSRQ1 datasheets or manufacturer documentation.
Datasheet: DRV2605LTDGSRQ1 Datasheet (PDF)
The DRV2605LTDGSRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.