Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. VNH7100ASTR
VNH7100ASTR - 1
VNH7100ASTR - 2
VNH7100ASTR - 3
Extended1/3
* Images are for reference only
VNH7100ASTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
VNH7100ASTR
JLCPCB Part #
C2150584
Package
SOIC-16
Description
-40℃~+150℃ 100mΩ 15A 1uA 4V~28V Interleaved conduction protection、Current sensing/regulation function Yes SOIC-16 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerSTMicroelectronics
PackageSOIC-16
Operating Temperature-40℃~+150℃
TechnologyYes
Voltage - Supply4V~28V
Output Current15A
FeaturesInterleaved conduction protection、Current sensing/regulation function
Quiescent Current(Iq)1uA
RDS(on)100mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. VNH7100ASTR
VNH7100ASTR

* Images are for reference only

VNH7100ASTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
VNH7100ASTR
JLCPCB Part #
C2150584
Package
SOIC-16
Description
-40℃~+150℃ 100mΩ 15A 1uA 4V~28V Interleaved conduction protection、Current sensing/regulation function Yes SOIC-16 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VNH7100ASTR

* Images are for reference only

VNH7100ASTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
VNH7100ASTR
JLCPCB Part #
C2150584
Package
SOIC-16
Description
-40℃~+150℃ 100mΩ 15A 1uA 4V~28V Interleaved conduction protection、Current sensing/regulation function Yes SOIC-16 Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VNH7100ASTR Specifications

VNH7100ASTR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerSTMicroelectronics
PackageSOIC-16
Operating Temperature-40℃~+150℃
TechnologyYes
Voltage - Supply4V~28V
Output Current15A
FeaturesInterleaved conduction protection、Current sensing/regulation function
Quiescent Current(Iq)1uA
RDS(on)100mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VNH7100ASTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VNH7100ASTR Documents

VNH7100ASTR datasheets or manufacturer documentation.

Datasheet: VNH7100ASTR Datasheet (PDF)

VNH7100ASTR Schematic Symbol & PCB Footprint

The VNH7100ASTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.