
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | TOSHIBA | |
| Package | SSOP-20-4.4mm | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Current | 800mA | |
| Features | Interleaved conduction protection、Current sensing/regulation function、Active braking function | |
| RDS(on) | 1.2Ω | |
| Peak Current | 1A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TC78H600FNG,C,EL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | TOSHIBA | |
| Package | SSOP-20-4.4mm | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 2.7V~5.5V | |
| Output Current | 800mA | |
| Features | Interleaved conduction protection、Current sensing/regulation function、Active braking function | |
| RDS(on) | 1.2Ω | |
| Peak Current | 1A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TC78H600FNG,C,EL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TC78H600FNG,C,EL datasheets or manufacturer documentation.
Datasheet: TC78H600FNG,C,EL Datasheet (PDF)
The TC78H600FNG,C,EL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.