TB67S149FG,EL
Extended
* Images are for reference only
TB67S149FG,EL
Attributes
Value
Manufacturer
MFR.Part #
TB67S149FG,EL
JLCPCB Part #
C2150569
Package
HSOP-28-300mil
Description
-20℃~+85℃ 1、2、2、4、8、16、32 250mΩ 3A 4.75V~5.25V Unipolar Drive Yes HSOP-28-300mil Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerTOSHIBA
PackageHSOP-28-300mil
Operating Temperature-20℃~+85℃
TechnologyYes
Step Resolution1、2、4、8、16、32
Output Current3A
FeaturesOvercurrent Protection、Over temperature protection、Power-on reset
Drive TypeUnipolar Drive
Control Voltage4.75V~5.25V
RDS(on)250mΩ