
- Manufacturer
- MFR.Part #
- AM4406MTR-G1
- JLCPCB Part #
- C2150534
- Package
- SOIC-8
- Description
- -40℃~+95℃ 4V~28V 70mA SOIC-8 Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Diodes Incorporated | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+95℃ | |
| Voltage - Supply | 4V~28V | |
| Output Current | 70mA | |
| Features | Motor stall protection、Motor speed indication |

* Images are for reference only
AM4406MTR-G1
Extended- Manufacturer
- MFR.Part #
- AM4406MTR-G1
- JLCPCB Part #
- C2150534
- Package
- SOIC-8
- Description
- -40℃~+95℃ 4V~28V 70mA SOIC-8 Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AM4406MTR-G1
- JLCPCB Part #
- C2150534
- Package
- SOIC-8
- Description
- -40℃~+95℃ 4V~28V 70mA SOIC-8 Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AM4406MTR-G1 Specifications
AM4406MTR-G1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushless DC (BLDC) Motor Driver | |
| Manufacturer | Diodes Incorporated | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+95℃ | |
| Voltage - Supply | 4V~28V | |
| Output Current | 70mA | |
| Features | Motor stall protection、Motor speed indication |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AM4406MTR-G1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AM4406MTR-G1 Documents
AM4406MTR-G1 datasheets or manufacturer documentation.
Datasheet: AM4406MTR-G1 Datasheet (PDF)
AM4406MTR-G1 Schematic Symbol & PCB Footprint
The AM4406MTR-G1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.