Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. DRV2604LDGSR
DRV2604LDGSR
Extended
* Images are for reference only
DRV2604LDGSR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
DRV2604LDGSR
JLCPCB Part #
C2150533
Package
VSSOP-10-0.5mm
Description
-40℃~+85℃ 2V~5.2V 500uA PWM、I2C VSSOP-10-0.5mm Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerTexas Instruments
PackageVSSOP-10-0.5mm
Operating Temperature-40℃~+85℃
Number of H-bridges1
TechnologyYes
Voltage - Supply2V~5.2V
FeaturesActive braking function、Soft switching
Quiescent Current(Iq)500uA
InterfacePWM、I2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. DRV2604LDGSR
DRV2604LDGSR

* Images are for reference only

DRV2604LDGSR

Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV2604LDGSR
JLCPCB Part #
C2150533
Package
VSSOP-10-0.5mm
Description
-40℃~+85℃ 2V~5.2V 500uA PWM、I2C VSSOP-10-0.5mm Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV2604LDGSR

* Images are for reference only

DRV2604LDGSR
Extended
Manufacturer

Texas Instruments

MFR.Part #
DRV2604LDGSR
JLCPCB Part #
C2150533
Package
VSSOP-10-0.5mm
Description
-40℃~+85℃ 2V~5.2V 500uA PWM、I2C VSSOP-10-0.5mm Brushed DC Motor Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

DRV2604LDGSR Specifications

DRV2604LDGSR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerTexas Instruments
PackageVSSOP-10-0.5mm
Operating Temperature-40℃~+85℃
Number of H-bridges1
TechnologyYes
Voltage - Supply2V~5.2V
FeaturesActive braking function、Soft switching
Quiescent Current(Iq)500uA
InterfacePWM、I2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV2604LDGSR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

DRV2604LDGSR Documents

DRV2604LDGSR datasheets or manufacturer documentation.

Datasheet: DRV2604LDGSR Datasheet (PDF)

DRV2604LDGSR Schematic Symbol & PCB Footprint

The DRV2604LDGSR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.