


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | Texas Instruments | |
| Package | DSLGA-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Input Logic Level - High | 1.17V~3.6V | |
| Voltage - Supply | 2.5V~4.8V | |
| Output Current | 102.3mA | |
| Features | Input under-voltage protection、Overcurrent Protection、Short-Circuit Protection | |
| Input Logic Level - Low | 0V~630mV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DRV201YFMR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | Texas Instruments | |
| Package | DSLGA-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Channels | 2 | |
| Input Logic Level - High | 1.17V~3.6V | |
| Voltage - Supply | 2.5V~4.8V | |
| Output Current | 102.3mA | |
| Features | Input under-voltage protection、Overcurrent Protection、Short-Circuit Protection | |
| Input Logic Level - Low | 0V~630mV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV201YFMR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DRV201YFMR datasheets or manufacturer documentation.
Datasheet: DRV201YFMR Datasheet (PDF)
The DRV201YFMR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.