Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. STSPIN220
STSPIN220 - 1
STSPIN220 - 2
STSPIN220 - 3
Extended1/3
* Images are for reference only
STSPIN220
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
STSPIN220
JLCPCB Part #
C2150516
Package
VFQFPN-16(3x3)
Description
-40℃~+150℃ 1.3A 1.8V~10V 2 256、1、4、8、16、32、64、128 400mΩ Yes VFQFPN-16(3x3) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerSTMicroelectronics
PackageVFQFPN-16(3x3)
Operating Temperature-40℃~+150℃
Number of H-bridges2
TechnologyYes
Step Resolution256、1、4、8、16、32、64、128
Output Current1.3A
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Motor step-out prevention function、Dead-time / shoot-through protection
Drive TypeBipolar Driver
Control Voltage1.8V~10V
RDS(on)400mΩ
InterfaceSTEP/DIR
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. STSPIN220
STSPIN220

* Images are for reference only

STSPIN220

Extended
Manufacturer

STMicroelectronics

MFR.Part #
STSPIN220
JLCPCB Part #
C2150516
Package
VFQFPN-16(3x3)
Description
-40℃~+150℃ 1.3A 1.8V~10V 2 256、1、4、8、16、32、64、128 400mΩ Yes VFQFPN-16(3x3) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STSPIN220

* Images are for reference only

STSPIN220
Extended
Manufacturer

STMicroelectronics

MFR.Part #
STSPIN220
JLCPCB Part #
C2150516
Package
VFQFPN-16(3x3)
Description
-40℃~+150℃ 1.3A 1.8V~10V 2 256、1、4、8、16、32、64、128 400mΩ Yes VFQFPN-16(3x3) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STSPIN220 Specifications

STSPIN220 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerSTMicroelectronics
PackageVFQFPN-16(3x3)
Operating Temperature-40℃~+150℃
Number of H-bridges2
TechnologyYes
Step Resolution256、1、4、8、16、32、64、128
Output Current1.3A
FeaturesOvercurrent Protection、Short-Circuit Protection、Over temperature protection、Motor step-out prevention function、Dead-time / shoot-through protection
Drive TypeBipolar Driver
Control Voltage1.8V~10V
RDS(on)400mΩ
InterfaceSTEP/DIR
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STSPIN220. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STSPIN220 Documents

STSPIN220 datasheets or manufacturer documentation.

Datasheet: STSPIN220 Datasheet (PDF)

STSPIN220 Schematic Symbol & PCB Footprint

The STSPIN220 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.