Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. AP1010AEN
AP1010AEN
Extended
* Images are for reference only
AP1010AEN
Attributes
Value
Manufacturer
Asahi Kasei Microdevices
MFR.Part #
AP1010AEN
JLCPCB Part #
C2150483
Package
VQFN-16-EP(3x3)
Description
-30℃~+85℃ 0V~5.5V 1.1Ω 2 700mA Bipolar Driver Yes VQFN-16-EP(3x3) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerAsahi Kasei Microdevices
PackageVQFN-16-EP(3x3)
Operating Temperature-30℃~+85℃
Number of H-bridges2
TechnologyYes
Output Current700mA
FeaturesOvercurrent Protection、Over temperature protection、Under-voltage lockout、Built-in charge pump、Power-on reset
Drive TypeBipolar Driver
Control Voltage0V~5.5V
RDS(on)1.1Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Stepper Motor Driver
  6. AP1010AEN
AP1010AEN

* Images are for reference only

AP1010AEN

Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
AP1010AEN
JLCPCB Part #
C2150483
Package
VQFN-16-EP(3x3)
Description
-30℃~+85℃ 0V~5.5V 1.1Ω 2 700mA Bipolar Driver Yes VQFN-16-EP(3x3) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AP1010AEN

* Images are for reference only

AP1010AEN
Extended
Manufacturer

Asahi Kasei Microdevices

MFR.Part #
AP1010AEN
JLCPCB Part #
C2150483
Package
VQFN-16-EP(3x3)
Description
-30℃~+85℃ 0V~5.5V 1.1Ω 2 700mA Bipolar Driver Yes VQFN-16-EP(3x3) Stepper Motor Driver ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AP1010AEN Specifications

AP1010AEN technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Stepper Motor Driver
ManufacturerAsahi Kasei Microdevices
PackageVQFN-16-EP(3x3)
Operating Temperature-30℃~+85℃
Number of H-bridges2
TechnologyYes
Output Current700mA
FeaturesOvercurrent Protection、Over temperature protection、Under-voltage lockout、Built-in charge pump、Power-on reset
Drive TypeBipolar Driver
Control Voltage0V~5.5V
RDS(on)1.1Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP1010AEN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AP1010AEN Documents

AP1010AEN datasheets or manufacturer documentation.

Datasheet: AP1010AEN Datasheet (PDF)

AP1010AEN Schematic Symbol & PCB Footprint

The AP1010AEN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.