Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. L9374TRLF
L9374TRLF
Extended
* Images are for reference only
L9374TRLF
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L9374TRLF
JLCPCB Part #
C2150440
Package
PowerSO-36
Description
-40℃~+125℃ 140mΩ 4 5.2V~20V Active High Low Side Switch PowerSO-36 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerSTMicroelectronics
PackagePowerSO-36
TypeLow Side Switch
Number of Channels4
Voltage - Supply5.2V~20V
Operating Temperature --40℃~+125℃
FeaturesUnder-voltage lockout、Overcurrent Protection、Over temperature protection
RDS(on)140mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. L9374TRLF
L9374TRLF

* Images are for reference only

L9374TRLF

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L9374TRLF
JLCPCB Part #
C2150440
Package
PowerSO-36
Description
-40℃~+125℃ 140mΩ 4 5.2V~20V Active High Low Side Switch PowerSO-36 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L9374TRLF

* Images are for reference only

L9374TRLF
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L9374TRLF
JLCPCB Part #
C2150440
Package
PowerSO-36
Description
-40℃~+125℃ 140mΩ 4 5.2V~20V Active High Low Side Switch PowerSO-36 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L9374TRLF Specifications

L9374TRLF technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerSTMicroelectronics
PackagePowerSO-36
TypeLow Side Switch
Number of Channels4
Voltage - Supply5.2V~20V
Operating Temperature --40℃~+125℃
FeaturesUnder-voltage lockout、Overcurrent Protection、Over temperature protection
RDS(on)140mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L9374TRLF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L9374TRLF Documents

L9374TRLF datasheets or manufacturer documentation.

Datasheet: L9374TRLF Datasheet (PDF)

L9374TRLF Schematic Symbol & PCB Footprint

The L9374TRLF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.