Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TLE75080ESDXUMA1
TLE75080ESDXUMA1 - 1
TLE75080ESDXUMA1 - 2
TLE75080ESDXUMA1 - 3
Extended1/3
* Images are for reference only
TLE75080ESDXUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE75080ESDXUMA1
JLCPCB Part #
C2150432
Package
TSSOP-24-EP-150mil
Description
1Ω 3V~16V High Side Switch TSSOP-24-EP-150mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerInfineon Technologies
PackageTSSOP-24-EP-150mil
TypeHigh Side Switch
Number of Channels8
Voltage - Supply3V~16V
Maximum Continuous Current330mA
FeaturesOvercurrent Protection、Over temperature protection、Short-Circuit Protection
RDS(on)1Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. TLE75080ESDXUMA1
TLE75080ESDXUMA1

* Images are for reference only

TLE75080ESDXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE75080ESDXUMA1
JLCPCB Part #
C2150432
Package
TSSOP-24-EP-150mil
Description
1Ω 3V~16V High Side Switch TSSOP-24-EP-150mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE75080ESDXUMA1

* Images are for reference only

TLE75080ESDXUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE75080ESDXUMA1
JLCPCB Part #
C2150432
Package
TSSOP-24-EP-150mil
Description
1Ω 3V~16V High Side Switch TSSOP-24-EP-150mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE75080ESDXUMA1 Specifications

TLE75080ESDXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerInfineon Technologies
PackageTSSOP-24-EP-150mil
TypeHigh Side Switch
Number of Channels8
Voltage - Supply3V~16V
Maximum Continuous Current330mA
FeaturesOvercurrent Protection、Over temperature protection、Short-Circuit Protection
RDS(on)1Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE75080ESDXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE75080ESDXUMA1 Documents

TLE75080ESDXUMA1 datasheets or manufacturer documentation.

Datasheet: TLE75080ESDXUMA1 Datasheet (PDF)

TLE75080ESDXUMA1 Schematic Symbol & PCB Footprint

The TLE75080ESDXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.