Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. BTS61101SJAXUMA2
BTS61101SJAXUMA2 - 1
BTS61101SJAXUMA2 - 2
BTS61101SJAXUMA2 - 3
Extended1/3
* Images are for reference only
BTS61101SJAXUMA2
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
BTS61101SJAXUMA2
JLCPCB Part #
C2150247
Package
SOIC-8
Description
-40℃~+150℃ 1 20A 80mΩ 9V~16V Active Low High Side Switch SOIC-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerInfineon Technologies
PackageSOIC-8
TypeHigh Side Switch
Number of Channels1
Voltage - Supply9V~16V
Operating Temperature --40℃~+150℃
Maximum Continuous Current20A
FeaturesShort-Circuit Protection(SCP)、Over Voltage Protection、Overcurrent Protection(OCP)、Overtemperature protection (OTP)
RDS(on)80mΩ
Control Input LogicActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. BTS61101SJAXUMA2
BTS61101SJAXUMA2

* Images are for reference only

BTS61101SJAXUMA2

Extended
Manufacturer

Infineon Technologies

MFR.Part #
BTS61101SJAXUMA2
JLCPCB Part #
C2150247
Package
SOIC-8
Description
-40℃~+150℃ 1 20A 80mΩ 9V~16V Active Low High Side Switch SOIC-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BTS61101SJAXUMA2

* Images are for reference only

BTS61101SJAXUMA2
Extended
Manufacturer

Infineon Technologies

MFR.Part #
BTS61101SJAXUMA2
JLCPCB Part #
C2150247
Package
SOIC-8
Description
-40℃~+150℃ 1 20A 80mΩ 9V~16V Active Low High Side Switch SOIC-8 Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BTS61101SJAXUMA2 Specifications

BTS61101SJAXUMA2 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerInfineon Technologies
PackageSOIC-8
TypeHigh Side Switch
Number of Channels1
Voltage - Supply9V~16V
Operating Temperature --40℃~+150℃
Maximum Continuous Current20A
FeaturesShort-Circuit Protection(SCP)、Over Voltage Protection、Overcurrent Protection(OCP)、Overtemperature protection (OTP)
RDS(on)80mΩ
Control Input LogicActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BTS61101SJAXUMA2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BTS61101SJAXUMA2 Documents

BTS61101SJAXUMA2 datasheets or manufacturer documentation.

Datasheet: BTS61101SJAXUMA2 Datasheet (PDF)

BTS61101SJAXUMA2 Schematic Symbol & PCB Footprint

The BTS61101SJAXUMA2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.