



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Diodes Incorporated | |
| Package | SOIC-8 | |
| Type | Low Side Switch | |
| Number of Channels | 2 | |
| Voltage - Supply | 3V~5.5V | |
| Operating Temperature - | -40℃~+150℃ | |
| Maximum Continuous Current | 1.8A | |
| Features | Overvoltage Protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection | |
| RDS(on) | 200mΩ | |
| Control Input Logic | Active High |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZXMS6005DN8-13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Diodes Incorporated | |
| Package | SOIC-8 | |
| Type | Low Side Switch | |
| Number of Channels | 2 | |
| Voltage - Supply | 3V~5.5V | |
| Operating Temperature - | -40℃~+150℃ | |
| Maximum Continuous Current | 1.8A | |
| Features | Overvoltage Protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection | |
| RDS(on) | 200mΩ | |
| Control Input Logic | Active High |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZXMS6005DN8-13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZXMS6005DN8-13 datasheets or manufacturer documentation.
Datasheet: ZXMS6005DN8-13 Datasheet (PDF)
The ZXMS6005DN8-13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.