



- Manufacturer
- MFR.Part #
- AP22913CN4-7
- JLCPCB Part #
- C2150198
- Package
- X1-WLB0909-4
- Description
- -40℃~+85℃ 1 1.4V~5.5V 2A 54mΩ Active High High Side Switch X1-WLB0909-4 Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Diodes Incorporated | |
| Package | X1-WLB0909-4 | |
| Type | High Side Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.4V~5.5V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 2A | |
| Features | Output discharge function、Under-voltage lockout、Reverse current blocking | |
| RDS(on) | 54mΩ | |
| Control Input Logic | Active High |

* Images are for reference only
AP22913CN4-7
Extended- Manufacturer
- MFR.Part #
- AP22913CN4-7
- JLCPCB Part #
- C2150198
- Package
- X1-WLB0909-4
- Description
- -40℃~+85℃ 1 1.4V~5.5V 2A 54mΩ Active High High Side Switch X1-WLB0909-4 Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AP22913CN4-7
- JLCPCB Part #
- C2150198
- Package
- X1-WLB0909-4
- Description
- -40℃~+85℃ 1 1.4V~5.5V 2A 54mΩ Active High High Side Switch X1-WLB0909-4 Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AP22913CN4-7 Specifications
AP22913CN4-7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Diodes Incorporated | |
| Package | X1-WLB0909-4 | |
| Type | High Side Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.4V~5.5V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 2A | |
| Features | Output discharge function、Under-voltage lockout、Reverse current blocking | |
| RDS(on) | 54mΩ | |
| Control Input Logic | Active High |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP22913CN4-7. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AP22913CN4-7 Documents
AP22913CN4-7 datasheets or manufacturer documentation.
Datasheet: AP22913CN4-7 Datasheet (PDF)
AP22913CN4-7 Schematic Symbol & PCB Footprint
The AP22913CN4-7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.