


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | NXP Semicon | |
| Package | WLCSP-4(0.74x0.74) | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.1V~3.6V | |
| Operating Temperature - | -40℃~+125℃ | |
| Maximum Continuous Current | 500mA | |
| RDS(on) | 65mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NX3P2902BUKZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | NXP Semicon | |
| Package | WLCSP-4(0.74x0.74) | |
| Number of Channels | 1 | |
| Voltage - Supply | 1.1V~3.6V | |
| Operating Temperature - | -40℃~+125℃ | |
| Maximum Continuous Current | 500mA | |
| RDS(on) | 65mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NX3P2902BUKZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NX3P2902BUKZ datasheets or manufacturer documentation.
Datasheet: NX3P2902BUKZ Datasheet (PDF)
The NX3P2902BUKZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.