



- Manufacturer
- MFR.Part #
- AP2152AMPG-13
- JLCPCB Part #
- C2150126
- Package
- EMSOP-8-EP
- Description
- -40℃~+85℃ 2 2.7V~5.5V 500mA 85mΩ Active High High Side Switch Short-Circuit Protection(SCP)、Overcurrent Protection(OCP)、Over Temperature Protection EMSOP-8-EP Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Diodes Incorporated | |
| Package | EMSOP-8-EP | |
| Type | High Side Switch | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 500mA | |
| Features | Output discharge function、Soft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse current blocking | |
| RDS(on) | 85mΩ | |
| Control Input Logic | Active High |

* Images are for reference only
AP2152AMPG-13
Extended- Manufacturer
- MFR.Part #
- AP2152AMPG-13
- JLCPCB Part #
- C2150126
- Package
- EMSOP-8-EP
- Description
- -40℃~+85℃ 2 2.7V~5.5V 500mA 85mΩ Active High High Side Switch Short-Circuit Protection(SCP)、Overcurrent Protection(OCP)、Over Temperature Protection EMSOP-8-EP Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AP2152AMPG-13
- JLCPCB Part #
- C2150126
- Package
- EMSOP-8-EP
- Description
- -40℃~+85℃ 2 2.7V~5.5V 500mA 85mΩ Active High High Side Switch Short-Circuit Protection(SCP)、Overcurrent Protection(OCP)、Over Temperature Protection EMSOP-8-EP Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AP2152AMPG-13 Specifications
AP2152AMPG-13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | Diodes Incorporated | |
| Package | EMSOP-8-EP | |
| Type | High Side Switch | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.7V~5.5V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 500mA | |
| Features | Output discharge function、Soft-start、Under-voltage lockout、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Reverse current blocking | |
| RDS(on) | 85mΩ | |
| Control Input Logic | Active High |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AP2152AMPG-13. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AP2152AMPG-13 Documents
AP2152AMPG-13 datasheets or manufacturer documentation.
Datasheet: AP2152AMPG-13 Datasheet (PDF)
AP2152AMPG-13 Schematic Symbol & PCB Footprint
The AP2152AMPG-13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.