Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. FCAB21350L1
FCAB21350L1
Extended
* Images are for reference only
FCAB21350L1
Attributes
Value
Manufacturer
PANASONIC
MFR.Part #
FCAB21350L1
JLCPCB Part #
C2150119
Package
SMD-6P
Description
-40℃~+150℃ 1 12A 12V 2.1mΩ Low Side Switch SMD-6P Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerPANASONIC
PackageSMD-6P
TypeLow Side Switch
Number of Channels1
Voltage - Supply12V
Operating Temperature --40℃~+150℃
Maximum Continuous Current12A
RDS(on)2.1mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. FCAB21350L1
FCAB21350L1

* Images are for reference only

FCAB21350L1

Extended
Manufacturer

PANASONIC

MFR.Part #
FCAB21350L1
JLCPCB Part #
C2150119
Package
SMD-6P
Description
-40℃~+150℃ 1 12A 12V 2.1mΩ Low Side Switch SMD-6P Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FCAB21350L1

* Images are for reference only

FCAB21350L1
Extended
Manufacturer

PANASONIC

MFR.Part #
FCAB21350L1
JLCPCB Part #
C2150119
Package
SMD-6P
Description
-40℃~+150℃ 1 12A 12V 2.1mΩ Low Side Switch SMD-6P Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FCAB21350L1 Specifications

FCAB21350L1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerPANASONIC
PackageSMD-6P
TypeLow Side Switch
Number of Channels1
Voltage - Supply12V
Operating Temperature --40℃~+150℃
Maximum Continuous Current12A
RDS(on)2.1mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FCAB21350L1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FCAB21350L1 Documents

FCAB21350L1 datasheets or manufacturer documentation.

Datasheet: FCAB21350L1 Datasheet (PDF)

FCAB21350L1 Schematic Symbol & PCB Footprint

The FCAB21350L1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.