Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. ITS4880R
ITS4880R - 1
ITS4880R - 2
ITS4880R - 3
Extended1/3
* Images are for reference only
ITS4880R
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
ITS4880R
JLCPCB Part #
C2150057
Package
BSSOP-36-EP-11mm
Description
-30℃~+85℃ 11V~45V 150mΩ 625mA 8 Active High High Side Switch 过压保护、欠压锁定、反向电压保护、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、负载突降保护 BSSOP-36-EP-11mm Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerInfineon Technologies
PackageBSSOP-36-EP-11mm
TypeHigh Side Switch
Number of Channels8
Voltage - Supply11V~45V
Operating Temperature --30℃~+85℃
Maximum Continuous Current625mA
FeaturesOvervoltage protection、Under-voltage lockout、Reverse voltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Load dump protection
RDS(on)150mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. ITS4880R
ITS4880R

* Images are for reference only

ITS4880R

Extended
Manufacturer

Infineon Technologies

MFR.Part #
ITS4880R
JLCPCB Part #
C2150057
Package
BSSOP-36-EP-11mm
Description
-30℃~+85℃ 11V~45V 150mΩ 625mA 8 Active High High Side Switch 过压保护、欠压锁定、反向电压保护、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、负载突降保护 BSSOP-36-EP-11mm Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ITS4880R

* Images are for reference only

ITS4880R
Extended
Manufacturer

Infineon Technologies

MFR.Part #
ITS4880R
JLCPCB Part #
C2150057
Package
BSSOP-36-EP-11mm
Description
-30℃~+85℃ 11V~45V 150mΩ 625mA 8 Active High High Side Switch 过压保护、欠压锁定、反向电压保护、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、负载突降保护 BSSOP-36-EP-11mm Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ITS4880R Specifications

ITS4880R technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerInfineon Technologies
PackageBSSOP-36-EP-11mm
TypeHigh Side Switch
Number of Channels8
Voltage - Supply11V~45V
Operating Temperature --30℃~+85℃
Maximum Continuous Current625mA
FeaturesOvervoltage protection、Under-voltage lockout、Reverse voltage protection、Overcurrent Protection、Over temperature protection、Short-Circuit Protection、Load dump protection
RDS(on)150mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ITS4880R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ITS4880R Documents

ITS4880R datasheets or manufacturer documentation.

Datasheet: ITS4880R Datasheet (PDF)

ITS4880R Schematic Symbol & PCB Footprint

The ITS4880R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.