
- Manufacturer
- MFR.Part #
- SLG7NT614VTR
- JLCPCB Part #
- C2150035
- Package
- FC-TDFN-8(1.5x2)
- Description
- -40℃~+85℃ 1 2.5V~5.5V 22mΩ Active High Load Switch FC-TDFN-8(1.5x2) Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | RENESAS | |
| Package | FC-TDFN-8(1.5x2) | |
| Type | Load Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.5V~5.5V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 4A | |
| Features | Soft-start、Overcurrent Protection、Over temperature protection、Short-Circuit Protection | |
| RDS(on) | 22mΩ | |
| Control Input Logic | Active High |

* Images are for reference only
SLG7NT614VTR
Extended- Manufacturer
- MFR.Part #
- SLG7NT614VTR
- JLCPCB Part #
- C2150035
- Package
- FC-TDFN-8(1.5x2)
- Description
- -40℃~+85℃ 1 2.5V~5.5V 22mΩ Active High Load Switch FC-TDFN-8(1.5x2) Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SLG7NT614VTR
- JLCPCB Part #
- C2150035
- Package
- FC-TDFN-8(1.5x2)
- Description
- -40℃~+85℃ 1 2.5V~5.5V 22mΩ Active High Load Switch FC-TDFN-8(1.5x2) Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLG7NT614VTR Specifications
SLG7NT614VTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | RENESAS | |
| Package | FC-TDFN-8(1.5x2) | |
| Type | Load Switch | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.5V~5.5V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 4A | |
| Features | Soft-start、Overcurrent Protection、Over temperature protection、Short-Circuit Protection | |
| RDS(on) | 22mΩ | |
| Control Input Logic | Active High |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLG7NT614VTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLG7NT614VTR Documents
SLG7NT614VTR datasheets or manufacturer documentation.
Datasheet: SLG7NT614VTR Datasheet (PDF)
SLG7NT614VTR Schematic Symbol & PCB Footprint
The SLG7NT614VTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.