Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. CSD43301Q5M
CSD43301Q5M
Extended
* Images are for reference only
CSD43301Q5M
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CSD43301Q5M
JLCPCB Part #
C2150000
Package
LSON-12-EP(5x6)
Description
-40℃~+125℃ 1 4.5V~9.6V 55mΩ Active Low LSON-12-EP(5x6) Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerTexas Instruments
PackageLSON-12-EP(5x6)
Number of Channels1
Voltage - Supply4.5V~9.6V
Operating Temperature --40℃~+125℃
RDS(on)55mΩ
Control Input LogicActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Synchronous Rectifier Controllers
  6. CSD43301Q5M
CSD43301Q5M

* Images are for reference only

CSD43301Q5M

Extended
Manufacturer

Texas Instruments

MFR.Part #
CSD43301Q5M
JLCPCB Part #
C2150000
Package
LSON-12-EP(5x6)
Description
-40℃~+125℃ 1 4.5V~9.6V 55mΩ Active Low LSON-12-EP(5x6) Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CSD43301Q5M

* Images are for reference only

CSD43301Q5M
Extended
Manufacturer

Texas Instruments

MFR.Part #
CSD43301Q5M
JLCPCB Part #
C2150000
Package
LSON-12-EP(5x6)
Description
-40℃~+125℃ 1 4.5V~9.6V 55mΩ Active Low LSON-12-EP(5x6) Synchronous Rectifier Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CSD43301Q5M Specifications

CSD43301Q5M technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Synchronous Rectifier Controllers
ManufacturerTexas Instruments
PackageLSON-12-EP(5x6)
Number of Channels1
Voltage - Supply4.5V~9.6V
Operating Temperature --40℃~+125℃
RDS(on)55mΩ
Control Input LogicActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CSD43301Q5M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CSD43301Q5M Documents

CSD43301Q5M datasheets or manufacturer documentation.

Datasheet: CSD43301Q5M Datasheet (PDF)

CSD43301Q5M Schematic Symbol & PCB Footprint

The CSD43301Q5M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.