Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. L9733XPTR
L9733XPTR - 1
L9733XPTR - 2
L9733XPTR - 3
Extended1/3
* Images are for reference only
L9733XPTR
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L9733XPTR
JLCPCB Part #
C2149993
Package
SSOP-28-EP-300mil
Description
-40℃~+125℃ 1A 4.5V~18V 700mΩ 8 Active High High Side Switch、Low Side Switch 集成电荷泵、Overcurrent Protection、Over temperature protection、锁存保护、Short-Circuit Protection SSOP-28-EP-300mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerSTMicroelectronics
PackageSSOP-28-EP-300mil
TypeHigh Side Switch、Low Side Switch
Number of Channels8
Voltage - Supply4.5V~18V
Operating Temperature --40℃~+125℃
Maximum Continuous Current1A
Features集成电荷泵、Overcurrent Protection、Over temperature protection、锁存保护、Short-Circuit Protection
RDS(on)700mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. L9733XPTR
L9733XPTR

* Images are for reference only

L9733XPTR

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L9733XPTR
JLCPCB Part #
C2149993
Package
SSOP-28-EP-300mil
Description
-40℃~+125℃ 1A 4.5V~18V 700mΩ 8 Active High High Side Switch、Low Side Switch 集成电荷泵、Overcurrent Protection、Over temperature protection、锁存保护、Short-Circuit Protection SSOP-28-EP-300mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L9733XPTR

* Images are for reference only

L9733XPTR
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L9733XPTR
JLCPCB Part #
C2149993
Package
SSOP-28-EP-300mil
Description
-40℃~+125℃ 1A 4.5V~18V 700mΩ 8 Active High High Side Switch、Low Side Switch 集成电荷泵、Overcurrent Protection、Over temperature protection、锁存保护、Short-Circuit Protection SSOP-28-EP-300mil Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L9733XPTR Specifications

L9733XPTR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerSTMicroelectronics
PackageSSOP-28-EP-300mil
TypeHigh Side Switch、Low Side Switch
Number of Channels8
Voltage - Supply4.5V~18V
Operating Temperature --40℃~+125℃
Maximum Continuous Current1A
Features集成电荷泵、Overcurrent Protection、Over temperature protection、锁存保护、Short-Circuit Protection
RDS(on)700mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L9733XPTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L9733XPTR Documents

L9733XPTR datasheets or manufacturer documentation.

Datasheet: L9733XPTR Datasheet (PDF)

L9733XPTR Schematic Symbol & PCB Footprint

The L9733XPTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.