Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. NX5P1100UKZ
NX5P1100UKZ - 1
NX5P1100UKZ - 2
NX5P1100UKZ - 3
Extended1/3
* Images are for reference only
NX5P1100UKZ
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
NX5P1100UKZ
JLCPCB Part #
C2149938
Package
WLCSP-12(1.3x1.6)
Description
-40℃~+85℃ 1 100mΩ 1A 3V~5.5V Active High Load Switch 过压保护、软启动、欠压锁定、Overcurrent Protection、Over temperature protection、反向电流阻断 WLCSP-12(1.3x1.6) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerNXP Semicon
PackageWLCSP-12(1.3x1.6)
TypeLoad Switch
Number of Channels1
Voltage - Supply3V~5.5V
Operating Temperature --40℃~+85℃
Maximum Continuous Current1A
Features过压保护、软启动、欠压锁定、Overcurrent Protection、Over temperature protection、反向电流阻断
RDS(on)100mΩ
Control Input LogicActive High
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Distribution Switches
  6. NX5P1100UKZ
NX5P1100UKZ

* Images are for reference only

NX5P1100UKZ

Extended
Manufacturer

NXP Semicon

MFR.Part #
NX5P1100UKZ
JLCPCB Part #
C2149938
Package
WLCSP-12(1.3x1.6)
Description
-40℃~+85℃ 1 100mΩ 1A 3V~5.5V Active High Load Switch 过压保护、软启动、欠压锁定、Overcurrent Protection、Over temperature protection、反向电流阻断 WLCSP-12(1.3x1.6) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NX5P1100UKZ

* Images are for reference only

NX5P1100UKZ
Extended
Manufacturer

NXP Semicon

MFR.Part #
NX5P1100UKZ
JLCPCB Part #
C2149938
Package
WLCSP-12(1.3x1.6)
Description
-40℃~+85℃ 1 100mΩ 1A 3V~5.5V Active High Load Switch 过压保护、软启动、欠压锁定、Overcurrent Protection、Over temperature protection、反向电流阻断 WLCSP-12(1.3x1.6) Power Distribution Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NX5P1100UKZ Specifications

NX5P1100UKZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Distribution Switches
ManufacturerNXP Semicon
PackageWLCSP-12(1.3x1.6)
TypeLoad Switch
Number of Channels1
Voltage - Supply3V~5.5V
Operating Temperature --40℃~+85℃
Maximum Continuous Current1A
Features过压保护、软启动、欠压锁定、Overcurrent Protection、Over temperature protection、反向电流阻断
RDS(on)100mΩ
Control Input LogicActive High
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NX5P1100UKZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NX5P1100UKZ Documents

NX5P1100UKZ datasheets or manufacturer documentation.

Datasheet: NX5P1100UKZ Datasheet (PDF)

NX5P1100UKZ Schematic Symbol & PCB Footprint

The NX5P1100UKZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.