
- Manufacturer
- MFR.Part #
- SLG59M1606VTR
- JLCPCB Part #
- C2149831
- Package
- STDFN-14(1x3)
- Description
- -40℃~+85℃ 2 2.5V~5.5V Active High High Side Switch STDFN-14(1x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | RENESAS | |
| Package | STDFN-14(1x3) | |
| Type | High Side Switch | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.5V~5.5V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 4.5A | |
| Features | Integrated charge pump、Over temperature protection、Reverse current blocking | |
| RDS(on) | 16mΩ | |
| Control Input Logic | Active High |

* Images are for reference only
SLG59M1606VTR
Extended- Manufacturer
- MFR.Part #
- SLG59M1606VTR
- JLCPCB Part #
- C2149831
- Package
- STDFN-14(1x3)
- Description
- -40℃~+85℃ 2 2.5V~5.5V Active High High Side Switch STDFN-14(1x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SLG59M1606VTR
- JLCPCB Part #
- C2149831
- Package
- STDFN-14(1x3)
- Description
- -40℃~+85℃ 2 2.5V~5.5V Active High High Side Switch STDFN-14(1x3) Power Distribution Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLG59M1606VTR Specifications
SLG59M1606VTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Distribution Switches | |
| Manufacturer | RENESAS | |
| Package | STDFN-14(1x3) | |
| Type | High Side Switch | |
| Number of Channels | 2 | |
| Voltage - Supply | 2.5V~5.5V | |
| Operating Temperature - | -40℃~+85℃ | |
| Maximum Continuous Current | 4.5A | |
| Features | Integrated charge pump、Over temperature protection、Reverse current blocking | |
| RDS(on) | 16mΩ | |
| Control Input Logic | Active High |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLG59M1606VTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLG59M1606VTR Documents
SLG59M1606VTR datasheets or manufacturer documentation.
Datasheet: SLG59M1606VTR Datasheet (PDF)
SLG59M1606VTR Schematic Symbol & PCB Footprint
The SLG59M1606VTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.