


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | STMicroelectronics | |
| Package | SO-14 | |
| Number of Channels | 1 | |
| Voltage - Supply | 8V~45V | |
| Operating Temperature - | -25℃~+85℃ | |
| Maximum Continuous Current | 1A | |
| Features | Overcurrent Protection、Over temperature protection、Short-Circuit Protection |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDE1747FPT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Relay / Coil Drivers | |
| Manufacturer | STMicroelectronics | |
| Package | SO-14 | |
| Number of Channels | 1 | |
| Voltage - Supply | 8V~45V | |
| Operating Temperature - | -25℃~+85℃ | |
| Maximum Continuous Current | 1A | |
| Features | Overcurrent Protection、Over temperature protection、Short-Circuit Protection |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDE1747FPT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TDE1747FPT datasheets or manufacturer documentation.
Datasheet: TDE1747FPT Datasheet (PDF)
The TDE1747FPT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.