CV471MHC20B - 1
CV471MHC20B - 2
CV471MHC20B - 3
CV471MHC20B - 4
Extended1/4
* Images are for reference only
CV471MHC20B
Attributes
Value
Manufacturer
MFR.Part #
CV471MHC20B
JLCPCB Part #
C2149564
Package
Plugin,D13xL20mm
Description
13mm 20mm 470uF 6000hrs@105℃ 63V ±20% 插件,D13xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Aluminum Electrolytic Capacitors - Leaded
ManufacturerTWBOR
PackagePlugin,D13xL20mm
Operating Temperature-40℃~+105℃
Lifetime6000hrs@105℃
Equivalent Series Resistance(ESR)80Ω@100kHz
Pin Spacing5mm
Voltage Rating63V
Height - Seated (Max)20mm
Tolerance±20%
Polarity typePolarized
Capacitance470uF
Ripple Current950mA@100kHz
Diameter13mm