5TJ481920ZYLBC - 1
5TJ481920ZYLBC - 2
5TJ481920ZYLBC - 3
Extended1/3
* Images are for reference only
5TJ481920ZYLBC
Attributes
Value
Manufacturer
MFR.Part #
5TJ481920ZYLBC
JLCPCB Part #
C2149252
Package
SMD5032-4P
Description
-40℃~+85℃ 20pF 70Ω 8.192MHz Crystal Oscillator ±10ppm ±30ppm SMD5032-4P Crystals ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerJYJE
PackageSMD5032-4P
Load Capacitance20pF
Operating Temperature-40℃~+85℃
TypeSMD crystal oscillator
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)70Ω
Frequency Stability±30ppm
Frequency8.192MHz