
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | Inolux | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 460nm~470nm、520nm~530nm、620nm~625nm | |
| Illumination Color | Red, green, blue | |
| Luminous Intensity | 80mcd~160mcd、120mcd~240mcd、320mcd~580mcd |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
IN-PI32TAR5R5G5B technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | Inolux | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 460nm~470nm、520nm~530nm、620nm~625nm | |
| Illumination Color | Red, green, blue | |
| Luminous Intensity | 80mcd~160mcd、120mcd~240mcd、320mcd~580mcd |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IN-PI32TAR5R5G5B. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The IN-PI32TAR5R5G5B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.