
- Manufacturer
- MFR.Part #
- CTLV3015SF-R47M
- JLCPCB Part #
- C21430755
- Package
- -
- Description
- 470nH ±20% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Technologies | |
| Package | - | |
| Inductance | 470nH | |
| Tolerance | ±20% |

* Images are for reference only
CTLV3015SF-R47M
Extended- Manufacturer
- MFR.Part #
- CTLV3015SF-R47M
- JLCPCB Part #
- C21430755
- Package
- -
- Description
- 470nH ±20% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CTLV3015SF-R47M
- JLCPCB Part #
- C21430755
- Package
- -
- Description
- 470nH ±20% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CTLV3015SF-R47M Specifications
CTLV3015SF-R47M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Central Technologies | |
| Package | - | |
| Inductance | 470nH | |
| Tolerance | ±20% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CTLV3015SF-R47M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CTLV3015SF-R47M Schematic Symbol & PCB Footprint
The CTLV3015SF-R47M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.