
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Connector Accessories | |
| Manufacturer | Harwin | |
| Package | - | |
| Operating Temperature | -40℃~+180℃ | |
| Contact Plating | Gold | |
| Current Rating | 6A | |
| Contact Resistance | 0.15mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
S70-138181045R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Connector Accessories | |
| Manufacturer | Harwin | |
| Package | - | |
| Operating Temperature | -40℃~+180℃ | |
| Contact Plating | Gold | |
| Current Rating | 6A | |
| Contact Resistance | 0.15mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S70-138181045R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

S70-138181045R datasheets or manufacturer documentation.
Datasheet: S70-138181045R Datasheet (PDF)
The S70-138181045R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.