SQ45322R2MLB - 1
SQ45322R2MLB - 2
SQ45322R2MLB - 3
Extended1/3
* Images are for reference only
SQ45322R2MLB
Attributes
Value
Manufacturer
MFR.Part #
SQ45322R2MLB
JLCPCB Part #
C21390326
Package
1812
Description
1.25A 110mΩ 2.2uH Unshielded Inductor ±20% 1812 Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerABC
Package1812
Inductance2.2uH
TypeUnshielded Inductor
Tolerance±20%
Current Rating1.25A
Application GradeConsumer grade
DC Resistance(DCR)110mΩ