
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | XP Power | |
| Package | - | |
| Output Current(Max) | 1A、1A | |
| Conversion Efficiency | 83% | |
| Type | Open type | |
| Output Voltage Accuracy | ±1% | |
| Length | 75.2mm | |
| Voltage - Supply | 120V~370V | |
| Operating Temperature Range | -20℃~+70℃ | |
| Switching Frequency | 70kHz | |
| Features | Overvoltage protection、Automatic fault recovery、Overload protection | |
| Width | 34.6mm | |
| Output Voltage | ±15V | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ECL30UD02-P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | XP Power | |
| Package | - | |
| Output Current(Max) | 1A、1A | |
| Conversion Efficiency | 83% | |
| Type | Open type | |
| Output Voltage Accuracy | ±1% | |
| Length | 75.2mm | |
| Voltage - Supply | 120V~370V | |
| Operating Temperature Range | -20℃~+70℃ | |
| Switching Frequency | 70kHz | |
| Features | Overvoltage protection、Automatic fault recovery、Overload protection | |
| Width | 34.6mm | |
| Output Voltage | ±15V | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ECL30UD02-P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ECL30UD02-P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.