
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Number of Rows | 2 | |
| Y-Width of Bottom Edge on Board | 24.47mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 31.8mm | |
| Contact Plating | Tin | |
| Number of Pins | 24P | |
| Pitch | 2.2mm | |
| Row Spacing | 2.2mm | |
| Pins Structure | 2x12P | |
| Mounting Type | Right Angle | |
| Z-Height of the Board | 15.5mm | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 12 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1318853-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Number of Rows | 2 | |
| Y-Width of Bottom Edge on Board | 24.47mm | |
| X-Length of Bottom Edge on Board (Spacing Line) | 31.8mm | |
| Contact Plating | Tin | |
| Number of Pins | 24P | |
| Pitch | 2.2mm | |
| Row Spacing | 2.2mm | |
| Pins Structure | 2x12P | |
| Mounting Type | Right Angle | |
| Z-Height of the Board | 15.5mm | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 12 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1318853-1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 1318853-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.