Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS61196PWPRQ1
TPS61196PWPRQ1 - 1
TPS61196PWPRQ1 - 2
TPS61196PWPRQ1 - 3
Extended1/3
* Images are for reference only
TPS61196PWPRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS61196PWPRQ1
JLCPCB Part #
C213570
Package
HTSSOP-28-EP
Description
-40℃~+125℃ 1.5% 100kHz~800kHz 400mA 6 8V~120V 8V~30V Boost DC-DC External Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection PWM HTSSOP-28-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageHTSSOP-28-EP
Constant Current Accuracy1.5%
TypeDC-DC
Number of Channels6
Frequency - Switching100kHz~800kHz
Voltage - Input(DC)8V~30V
Output Current400mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingPWM
Switch Tube (Built-In/External)External
TopologyBoost
Output Voltage8V~120V
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS61196PWPRQ1
TPS61196PWPRQ1

* Images are for reference only

TPS61196PWPRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61196PWPRQ1
JLCPCB Part #
C213570
Package
HTSSOP-28-EP
Description
-40℃~+125℃ 1.5% 100kHz~800kHz 400mA 6 8V~120V 8V~30V Boost DC-DC External Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection PWM HTSSOP-28-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61196PWPRQ1

* Images are for reference only

TPS61196PWPRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS61196PWPRQ1
JLCPCB Part #
C213570
Package
HTSSOP-28-EP
Description
-40℃~+125℃ 1.5% 100kHz~800kHz 400mA 6 8V~120V 8V~30V Boost DC-DC External Over Voltage Protection、Over Current Protection、Over-Temperature Protection (OTP)、Short-Circuit Protection PWM HTSSOP-28-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS61196PWPRQ1 Specifications

TPS61196PWPRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageHTSSOP-28-EP
Constant Current Accuracy1.5%
TypeDC-DC
Number of Channels6
Frequency - Switching100kHz~800kHz
Voltage - Input(DC)8V~30V
Output Current400mA
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection、Built-in soft-start
DimmingPWM
Switch Tube (Built-In/External)External
TopologyBoost
Output Voltage8V~120V
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS61196PWPRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS61196PWPRQ1 Documents

TPS61196PWPRQ1 datasheets or manufacturer documentation.

Datasheet: TPS61196PWPRQ1 Datasheet (PDF)

TPS61196PWPRQ1 Schematic Symbol & PCB Footprint

The TPS61196PWPRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.