Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LM3644TTYFFR
LM3644TTYFFR - 1
LM3644TTYFFR - 2
LM3644TTYFFR - 3
Extended1/3
* Images are for reference only
LM3644TTYFFR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM3644TTYFFR
JLCPCB Part #
C213568
Package
DSBGA-12
Description
-40℃~+85℃ 1.5A 2 2.5V~5.5V 2MHz、4MHz 7% Boost Built-in DC-DC PWM DSBGA-12 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageDSBGA-12
Constant Current Accuracy7%
TypeDC-DC
Number of Channels2
Frequency - Switching2MHz、4MHz
Voltage - Input(DC)2.5V~5.5V
Output Current1.5A
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. LM3644TTYFFR
LM3644TTYFFR

* Images are for reference only

LM3644TTYFFR

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM3644TTYFFR
JLCPCB Part #
C213568
Package
DSBGA-12
Description
-40℃~+85℃ 1.5A 2 2.5V~5.5V 2MHz、4MHz 7% Boost Built-in DC-DC PWM DSBGA-12 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM3644TTYFFR

* Images are for reference only

LM3644TTYFFR
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM3644TTYFFR
JLCPCB Part #
C213568
Package
DSBGA-12
Description
-40℃~+85℃ 1.5A 2 2.5V~5.5V 2MHz、4MHz 7% Boost Built-in DC-DC PWM DSBGA-12 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM3644TTYFFR Specifications

LM3644TTYFFR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageDSBGA-12
Constant Current Accuracy7%
TypeDC-DC
Number of Channels2
Frequency - Switching2MHz、4MHz
Voltage - Input(DC)2.5V~5.5V
Output Current1.5A
FeaturesShort Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
TopologyBoost
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM3644TTYFFR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM3644TTYFFR Documents

LM3644TTYFFR datasheets or manufacturer documentation.

Datasheet: LM3644TTYFFR Datasheet (PDF)

LM3644TTYFFR Schematic Symbol & PCB Footprint

The LM3644TTYFFR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.