Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS92515HVQDGQRQ1
TPS92515HVQDGQRQ1 - 1
TPS92515HVQDGQRQ1 - 2
TPS92515HVQDGQRQ1 - 3
Extended1/3
* Images are for reference only
TPS92515HVQDGQRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS92515HVQDGQRQ1
JLCPCB Part #
C213560
Package
MSOP-10-EP
Description
-40℃~+150℃ 1 22V 2A 5.5V~65V 580kHz Analog、PWM Buck Built-in DC-DC Over-Temperature Protection (OTP) MSOP-10-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageMSOP-10-EP
TypeDC-DC
Number of Channels1
Frequency - Switching580kHz
Voltage - Input(DC)5.5V~65V
Output Current2A
FeaturesOver-Temperature Protection (OTP)
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Output Voltage22V
Operating temperature-40℃~+150℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TPS92515HVQDGQRQ1
TPS92515HVQDGQRQ1

* Images are for reference only

TPS92515HVQDGQRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS92515HVQDGQRQ1
JLCPCB Part #
C213560
Package
MSOP-10-EP
Description
-40℃~+150℃ 1 22V 2A 5.5V~65V 580kHz Analog、PWM Buck Built-in DC-DC Over-Temperature Protection (OTP) MSOP-10-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS92515HVQDGQRQ1

* Images are for reference only

TPS92515HVQDGQRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS92515HVQDGQRQ1
JLCPCB Part #
C213560
Package
MSOP-10-EP
Description
-40℃~+150℃ 1 22V 2A 5.5V~65V 580kHz Analog、PWM Buck Built-in DC-DC Over-Temperature Protection (OTP) MSOP-10-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS92515HVQDGQRQ1 Specifications

TPS92515HVQDGQRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageMSOP-10-EP
TypeDC-DC
Number of Channels1
Frequency - Switching580kHz
Voltage - Input(DC)5.5V~65V
Output Current2A
FeaturesOver-Temperature Protection (OTP)
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Output Voltage22V
Operating temperature-40℃~+150℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS92515HVQDGQRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS92515HVQDGQRQ1 Documents

TPS92515HVQDGQRQ1 datasheets or manufacturer documentation.

Datasheet: TPS92515HVQDGQRQ1 Datasheet (PDF)

TPS92515HVQDGQRQ1 Schematic Symbol & PCB Footprint

The TPS92515HVQDGQRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.