Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. BL6523GX
BL6523GX - 1
BL6523GX - 2
BL6523GX - 3
Extended1/3
* Images are for reference only
BL6523GX
Attributes
Value
Manufacturer
BL(Shanghai Belling)
MFR.Part #
BL6523GX
JLCPCB Part #
C213392
Package
SOP-16
Description
-40℃~+85℃ 0.1% 14kHz 2 2.5V 25mW 3.58MHz 4.5V~5.5V 5mA 5ppm/℃ 6000:1 Pulse output、Fault detection、Anti-tamper detection、Digital calibration and compensation、Programmable gain、Built-in reference source、Energy accumulation engine Single-Phase Energy Metering IC UART SOP-16 Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerBL(Shanghai Belling)
PackageSOP-16
Clock Frequency3.58MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value2.5V
Tolerance0.1%
-3db Bandwidth14kHz
Current - Supply5mA
Dynamic Range6000:1
Number of Channels2
Meter TypeSingle-Phase Energy Metering IC
Voltage - Supply4.5V~5.5V
FeaturesPulse output、Fault detection、Anti-tamper detection、Digital calibration and compensation、Programmable gain、Built-in reference source、Energy accumulation engine
Voltage Reference Drift5ppm/℃
Pd - Power Dissipation25mW
InterfaceUART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. BL6523GX
BL6523GX

* Images are for reference only

BL6523GX

Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL6523GX
JLCPCB Part #
C213392
Package
SOP-16
Description
-40℃~+85℃ 0.1% 14kHz 2 2.5V 25mW 3.58MHz 4.5V~5.5V 5mA 5ppm/℃ 6000:1 Pulse output、Fault detection、Anti-tamper detection、Digital calibration and compensation、Programmable gain、Built-in reference source、Energy accumulation engine Single-Phase Energy Metering IC UART SOP-16 Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL6523GX

* Images are for reference only

BL6523GX
Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL6523GX
JLCPCB Part #
C213392
Package
SOP-16
Description
-40℃~+85℃ 0.1% 14kHz 2 2.5V 25mW 3.58MHz 4.5V~5.5V 5mA 5ppm/℃ 6000:1 Pulse output、Fault detection、Anti-tamper detection、Digital calibration and compensation、Programmable gain、Built-in reference source、Energy accumulation engine Single-Phase Energy Metering IC UART SOP-16 Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL6523GX Specifications

BL6523GX technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerBL(Shanghai Belling)
PackageSOP-16
Clock Frequency3.58MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value2.5V
Tolerance0.1%
-3db Bandwidth14kHz
Current - Supply5mA
Dynamic Range6000:1
Number of Channels2
Meter TypeSingle-Phase Energy Metering IC
Voltage - Supply4.5V~5.5V
FeaturesPulse output、Fault detection、Anti-tamper detection、Digital calibration and compensation、Programmable gain、Built-in reference source、Energy accumulation engine
Voltage Reference Drift5ppm/℃
Pd - Power Dissipation25mW
InterfaceUART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL6523GX. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BL6523GX Documents

BL6523GX datasheets or manufacturer documentation.

Datasheet: BL6523GX Datasheet (PDF)

BL6523GX Schematic Symbol & PCB Footprint

The BL6523GX schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.