
- Manufacturer
- MFR.Part #
- RL73X1HR10FTD
- JLCPCB Part #
- C2129559
- Package
- 0201
- Description
- 100mΩ 50mW Current Sense Resistor ±1% ±1000ppm/℃ 0201 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | TE Connectivity | |
| Package | 0201 | |
| Resistance | 100mΩ | |
| Power(Watts) | 50mW | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±1000ppm/℃ |

* Images are for reference only
RL73X1HR10FTD
Extended- Manufacturer
- MFR.Part #
- RL73X1HR10FTD
- JLCPCB Part #
- C2129559
- Package
- 0201
- Description
- 100mΩ 50mW Current Sense Resistor ±1% ±1000ppm/℃ 0201 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RL73X1HR10FTD
- JLCPCB Part #
- C2129559
- Package
- 0201
- Description
- 100mΩ 50mW Current Sense Resistor ±1% ±1000ppm/℃ 0201 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RL73X1HR10FTD Specifications
RL73X1HR10FTD technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | TE Connectivity | |
| Package | 0201 | |
| Resistance | 100mΩ | |
| Power(Watts) | 50mW | |
| Type | Current Sense Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±1000ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RL73X1HR10FTD. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RL73X1HR10FTD Documents
RL73X1HR10FTD datasheets or manufacturer documentation.
Datasheet: RL73X1HR10FTD Datasheet (PDF)
RL73X1HR10FTD Schematic Symbol & PCB Footprint
The RL73X1HR10FTD schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.