



- Manufacturer
- MFR.Part #
- 1.5SMCJ15CA
- JLCPCB Part #
- C212792
- Package
- SMC(DO-214AB)
- Description
- 1.5kW@10/1000us 15V 18.6V 24.4V 5uA 61.5A@10/1000us Bidirectional TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | (DIOTEC) | |
| Package | SMC(DO-214AB) | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Clamping Voltage | 24.4V | |
| Polarity | Bidirectional | |
| Voltage - Breakdown | 18.6V | |
| Peak Pulse Current (Ipp) | 61.5A@10/1000us | |
| Reverse Stand-Off Voltage (Vrwm) | 15V | |
| Reverse Leakage Current (Ir) | 5uA |

* Images are for reference only
1.5SMCJ15CA
Extended- Manufacturer
- MFR.Part #
- 1.5SMCJ15CA
- JLCPCB Part #
- C212792
- Package
- SMC(DO-214AB)
- Description
- 1.5kW@10/1000us 15V 18.6V 24.4V 5uA 61.5A@10/1000us Bidirectional TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 1.5SMCJ15CA
- JLCPCB Part #
- C212792
- Package
- SMC(DO-214AB)
- Description
- 1.5kW@10/1000us 15V 18.6V 24.4V 5uA 61.5A@10/1000us Bidirectional TVS SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1.5SMCJ15CA Specifications
1.5SMCJ15CA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/ESD and Surge Protection (TVS/ESD) | |
| Manufacturer | (DIOTEC) | |
| Package | SMC(DO-214AB) | |
| Type | TVS | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Number of Channels | 1 | |
| Clamping Voltage | 24.4V | |
| Polarity | Bidirectional | |
| Voltage - Breakdown | 18.6V | |
| Peak Pulse Current (Ipp) | 61.5A@10/1000us | |
| Reverse Stand-Off Voltage (Vrwm) | 15V | |
| Reverse Leakage Current (Ir) | 5uA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1.5SMCJ15CA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1.5SMCJ15CA Documents
1.5SMCJ15CA datasheets or manufacturer documentation.
Datasheet: 1.5SMCJ15CA Datasheet (PDF)
1.5SMCJ15CA Schematic Symbol & PCB Footprint
The 1.5SMCJ15CA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.