Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LMG2610RRGT
LMG2610RRGT
Extended
* Images are for reference only
LMG2610RRGT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LMG2610RRGT
JLCPCB Part #
C21268414
Package
-
Description
-40℃~+150℃ 10V~26V 2 2.5V 250uA 600mV Half-Bridge - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
Package-
Operating Temperature-40℃~+150℃
Driven ConfigurationHalf-Bridge
Number of Drivers2
Input Logic Level - Low600mV
Quiescent Current(Iq)250uA
Input Logic Level - High2.5V
Voltage - Supply10V~26V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. LMG2610RRGT
LMG2610RRGT

* Images are for reference only

LMG2610RRGT

Extended
Manufacturer

Texas Instruments

MFR.Part #
LMG2610RRGT
JLCPCB Part #
C21268414
Package
-
Description
-40℃~+150℃ 10V~26V 2 2.5V 250uA 600mV Half-Bridge - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMG2610RRGT

* Images are for reference only

LMG2610RRGT
Extended
Manufacturer

Texas Instruments

MFR.Part #
LMG2610RRGT
JLCPCB Part #
C21268414
Package
-
Description
-40℃~+150℃ 10V~26V 2 2.5V 250uA 600mV Half-Bridge - Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LMG2610RRGT Specifications

LMG2610RRGT technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerTexas Instruments
Package-
Operating Temperature-40℃~+150℃
Driven ConfigurationHalf-Bridge
Number of Drivers2
Input Logic Level - Low600mV
Quiescent Current(Iq)250uA
Input Logic Level - High2.5V
Voltage - Supply10V~26V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMG2610RRGT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LMG2610RRGT Schematic Symbol & PCB Footprint

The LMG2610RRGT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.