
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Beyond LED Technology | |
| Package | - | |
| Power(Watts) | 2.1W | |
| Operating Temperature | -25℃~+60℃ | |
| Shape Type | Linear Light Bar | |
| Size | L 70.1mm x W 19.05mm | |
| Height | 7.366mm | |
| Current - Supply | 178mA | |
| Voltage - Forward(Vf) | 12V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
153699 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Beyond LED Technology | |
| Package | - | |
| Power(Watts) | 2.1W | |
| Operating Temperature | -25℃~+60℃ | |
| Shape Type | Linear Light Bar | |
| Size | L 70.1mm x W 19.05mm | |
| Height | 7.366mm | |
| Current - Supply | 178mA | |
| Voltage - Forward(Vf) | 12V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 153699. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 153699 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.