
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Power(Watts) | 8.4W | |
| Operating Temperature | -40℃~+85℃ | |
| Lumens | 540lm | |
| Shape Type | Linear Light Bar | |
| Color Temperature | 5000K、7000K | |
| Size | L 240mm x W 14mm | |
| Illumination Color | Cold White | |
| Height | 3.1mm | |
| Current - Supply | 350mA | |
| Voltage - Forward(Vf) | 20V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VLPC0601A1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Chip On Board (COB) Light Sources | |
| Manufacturer | Vishay Intertech | |
| Package | - | |
| Power(Watts) | 8.4W | |
| Operating Temperature | -40℃~+85℃ | |
| Lumens | 540lm | |
| Shape Type | Linear Light Bar | |
| Color Temperature | 5000K、7000K | |
| Size | L 240mm x W 14mm | |
| Illumination Color | Cold White | |
| Height | 3.1mm | |
| Current - Supply | 350mA | |
| Voltage - Forward(Vf) | 20V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VLPC0601A1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The VLPC0601A1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.