Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Board-to-Board and Backplane Connector
  6. X0502WVS-80DS-LPSN
X0502WVS-80DS-LPSN - 1
X0502WVS-80DS-LPSN - 2
X0502WVS-80DS-LPSN - 3
X0502WVS-80DS-LPSN - 4
Extended1/4
* Images are for reference only
X0502WVS-80DS-LPSN
Attributes
Value
Manufacturer
XKB Connection
MFR.Part #
X0502WVS-80DS-LPSN
JLCPCB Part #
C21261465
Package
SMD,P=0.5mm
Description
-40℃~+125℃ 0.5mm 100V 2 300mA 5mm 80P Copper alloy Male Slot Type Butting Surface Mount,Vertical Tin With column SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerXKB Connection
PackageSMD,P=0.5mm
Operating Temperature-40℃~+125℃
Number of Rows2
System Fit Height5mm
Voltage Rating100V
Connection TypeSlot Type Butting
Contact PlatingTin
Contact MaterialCopper alloy
Current Rating300mA
Number of Pins80P
Pitch0.5mm
Supplementary FeaturesWith column
GenderMale
Mounting TypeSurface Mount,Vertical
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. Board-to-Board and Backplane Connector
  6. X0502WVS-80DS-LPSN
X0502WVS-80DS-LPSN

* Images are for reference only

X0502WVS-80DS-LPSN

Extended
Manufacturer

XKB Connection

MFR.Part #
X0502WVS-80DS-LPSN
JLCPCB Part #
C21261465
Package
SMD,P=0.5mm
Description
-40℃~+125℃ 0.5mm 100V 2 300mA 5mm 80P Copper alloy Male Slot Type Butting Surface Mount,Vertical Tin With column SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X0502WVS-80DS-LPSN

* Images are for reference only

X0502WVS-80DS-LPSN
Extended
Manufacturer

XKB Connection

MFR.Part #
X0502WVS-80DS-LPSN
JLCPCB Part #
C21261465
Package
SMD,P=0.5mm
Description
-40℃~+125℃ 0.5mm 100V 2 300mA 5mm 80P Copper alloy Male Slot Type Butting Surface Mount,Vertical Tin With column SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

X0502WVS-80DS-LPSN Specifications

X0502WVS-80DS-LPSN technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/Board-to-Board and Backplane Connector
ManufacturerXKB Connection
PackageSMD,P=0.5mm
Operating Temperature-40℃~+125℃
Number of Rows2
System Fit Height5mm
Voltage Rating100V
Connection TypeSlot Type Butting
Contact PlatingTin
Contact MaterialCopper alloy
Current Rating300mA
Number of Pins80P
Pitch0.5mm
Supplementary FeaturesWith column
GenderMale
Mounting TypeSurface Mount,Vertical
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the X0502WVS-80DS-LPSN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

X0502WVS-80DS-LPSN Documents

X0502WVS-80DS-LPSN datasheets or manufacturer documentation.

Datasheet: X0502WVS-80DS-LPSN Datasheet (PDF)

X0502WVS-80DS-LPSN Schematic Symbol & PCB Footprint

The X0502WVS-80DS-LPSN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.