Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ZXLD1366EN8TC
ZXLD1366EN8TC - 1
ZXLD1366EN8TC - 2
ZXLD1366EN8TC - 3
Extended1/3
* Images are for reference only
ZXLD1366EN8TC
Attributes
Value
Manufacturer
Diodes Incorporated
MFR.Part #
ZXLD1366EN8TC
JLCPCB Part #
C212321
Package
SO-8-EP
Description
-40℃~+125℃ 1 1A 1MHz 6V~60V 8‰ Analog、PWM Buck Built-in DC-DC LED open-circuit protection、Built-in soft-start SO-8-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerDiodes Incorporated
PackageSO-8-EP
Constant Current Accuracy8‰
TypeDC-DC
Number of Channels1
Frequency - Switching1MHz
Voltage - Input(DC)6V~60V
Output Current1A
FeaturesLED open-circuit protection、Built-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. ZXLD1366EN8TC
ZXLD1366EN8TC

* Images are for reference only

ZXLD1366EN8TC

Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZXLD1366EN8TC
JLCPCB Part #
C212321
Package
SO-8-EP
Description
-40℃~+125℃ 1 1A 1MHz 6V~60V 8‰ Analog、PWM Buck Built-in DC-DC LED open-circuit protection、Built-in soft-start SO-8-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZXLD1366EN8TC

* Images are for reference only

ZXLD1366EN8TC
Extended
Manufacturer

Diodes Incorporated

MFR.Part #
ZXLD1366EN8TC
JLCPCB Part #
C212321
Package
SO-8-EP
Description
-40℃~+125℃ 1 1A 1MHz 6V~60V 8‰ Analog、PWM Buck Built-in DC-DC LED open-circuit protection、Built-in soft-start SO-8-EP LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ZXLD1366EN8TC Specifications

ZXLD1366EN8TC technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerDiodes Incorporated
PackageSO-8-EP
Constant Current Accuracy8‰
TypeDC-DC
Number of Channels1
Frequency - Switching1MHz
Voltage - Input(DC)6V~60V
Output Current1A
FeaturesLED open-circuit protection、Built-in soft-start
DimmingAnalog、PWM
Switch Tube (Built-In/External)Built-in
TopologyBuck
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZXLD1366EN8TC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ZXLD1366EN8TC Documents

ZXLD1366EN8TC datasheets or manufacturer documentation.

Datasheet: ZXLD1366EN8TC Datasheet (PDF)

ZXLD1366EN8TC Schematic Symbol & PCB Footprint

The ZXLD1366EN8TC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.