


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Infineon Technologies | |
| Package | BGA-28(4x4) | |
| Operating Temperature | -20℃~+70℃ | |
| Output Power(Max) | 5dBm | |
| Voltage - Supply | 1.8V | |
| Model | Transceiver | |
| Frequency | 60GHz | |
| Features | Module reset function、Integrated temperature sensor、Integrated antenna、Integrated phase-locked loop | |
| Interface Type | SPI | |
| Send Current | 174mA | |
| Receive Current | 3.3mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BGT60UTR11AIPXUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | Infineon Technologies | |
| Package | BGA-28(4x4) | |
| Operating Temperature | -20℃~+70℃ | |
| Output Power(Max) | 5dBm | |
| Voltage - Supply | 1.8V | |
| Model | Transceiver | |
| Frequency | 60GHz | |
| Features | Module reset function、Integrated temperature sensor、Integrated antenna、Integrated phase-locked loop | |
| Interface Type | SPI | |
| Send Current | 174mA | |
| Receive Current | 3.3mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BGT60UTR11AIPXUMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BGT60UTR11AIPXUMA1 datasheets or manufacturer documentation.
Datasheet: BGT60UTR11AIPXUMA1 Datasheet (PDF)
The BGT60UTR11AIPXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.