Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. MM32W373PSB
MM32W373PSB - 1
MM32W373PSB - 2
MM32W373PSB - 3
Extended1/3
* Images are for reference only
MM32W373PSB
Attributes
Value
Manufacturer
MindMotion Microelectronics
MFR.Part #
MM32W373PSB
JLCPCB Part #
C212252
Package
LQFP-64(10x10)
Description
LQFP-64(10x10) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerMindMotion Microelectronics
PackageLQFP-64(10x10)
Frequency Range2.4GHz~2.4835GHz
Operating Temperature-40℃~+85℃
Sensitivity-80dBm
Data Rate1Mbps
Output Power4dBm
ApplicationsBluetooth
Voltage - Supply2.3V~3.6V
Receive Current29.612mA
Typical Application Frequency2.4GHz
FeaturesPower-on reset function、Power-off reset function、CRC check function
Current Of Transmitting23mA
InterfaceSPI、USB、UART、ADC、GPIO、I2C、CAN
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. MM32W373PSB
MM32W373PSB

* Images are for reference only

MM32W373PSB

Extended
Manufacturer

MindMotion Microelectronics

MFR.Part #
MM32W373PSB
JLCPCB Part #
C212252
Package
LQFP-64(10x10)
Description
LQFP-64(10x10) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MM32W373PSB

* Images are for reference only

MM32W373PSB
Extended
Manufacturer

MindMotion Microelectronics

MFR.Part #
MM32W373PSB
JLCPCB Part #
C212252
Package
LQFP-64(10x10)
Description
LQFP-64(10x10) RF Transceiver ICs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MM32W373PSB Specifications

MM32W373PSB technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerMindMotion Microelectronics
PackageLQFP-64(10x10)
Frequency Range2.4GHz~2.4835GHz
Operating Temperature-40℃~+85℃
Sensitivity-80dBm
Data Rate1Mbps
Output Power4dBm
ApplicationsBluetooth
Voltage - Supply2.3V~3.6V
Receive Current29.612mA
Typical Application Frequency2.4GHz
FeaturesPower-on reset function、Power-off reset function、CRC check function
Current Of Transmitting23mA
InterfaceSPI、USB、UART、ADC、GPIO、I2C、CAN
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MM32W373PSB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MM32W373PSB Documents

MM32W373PSB datasheets or manufacturer documentation.

Datasheet: MM32W373PSB Datasheet (PDF)

MM32W373PSB Schematic Symbol & PCB Footprint

The MM32W373PSB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.