


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-44-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Number of Drivers | 4 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 0V~600mV | |
| Quiescent Current(Iq) | 3uA | |
| Input Logic Level - High | 1.5V~5.5V | |
| Voltage - Supply | 4.5V~65V | |
| Features | Enable shutdown、Dead-time control、Charge pump boost |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DRV8962DDWR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Gate Drivers | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-44-EP | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Half-Bridge | |
| Number of Drivers | 4 | |
| Load Type | MOSFET | |
| Input Logic Level - Low | 0V~600mV | |
| Quiescent Current(Iq) | 3uA | |
| Input Logic Level - High | 1.5V~5.5V | |
| Voltage - Supply | 4.5V~65V | |
| Features | Enable shutdown、Dead-time control、Charge pump boost |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DRV8962DDWR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DRV8962DDWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.