776273-1 - 1
776273-1 - 2
776273-1 - 3
Extended1/3
* Images are for reference only
776273-1
Attributes
Value
Manufacturer
MFR.Part #
776273-1
JLCPCB Part #
C212045
Package
P=4mm
Description
-40℃~+125℃ 3 4mm Black Glass-Fiber Reinforced PBT Locking UL94V-0 Without Fins P=4mm Housings (Wire To Board / Wire To Wire ) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Housings (Wire To Board / Wire To Wire )
ManufacturerTE Connectivity
PackageP=4mm
Operating Temperature-40℃~+125℃
Number of Rows3
With WingsWithout Fins
Flame Retardant RatingUL94V-0
With LockerLocking
ColorBlack
Pitch4mm
Plastic MaterialGlass-Fiber Reinforced PBT