



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | JAE Electronics | |
| Package | Push-Pull,P=2.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 2 | |
| Length of End Connection Pin | 3.2mm | |
| Contact Plating | Tin | |
| Pitch | 2.2mm | |
| Number of Pins | 36P | |
| Current Rating | 3A | |
| Contact Material | Brass | |
| Row Spacing | 3mm | |
| Length of Mating Pin | 7.7mm | |
| Circluar Pins/Square Pins | Square pin |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MX34036NF4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Automobile Connectors | |
| Manufacturer | JAE Electronics | |
| Package | Push-Pull,P=2.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Rows | 2 | |
| Length of End Connection Pin | 3.2mm | |
| Contact Plating | Tin | |
| Pitch | 2.2mm | |
| Number of Pins | 36P | |
| Current Rating | 3A | |
| Contact Material | Brass | |
| Row Spacing | 3mm | |
| Length of Mating Pin | 7.7mm | |
| Circluar Pins/Square Pins | Square pin |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MX34036NF4. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MX34036NF4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.