



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | AIC(Analog Integrations) | |
| Package | SOT-23-5 | |
| Supply Current (Iq) | 40uA | |
| Operating Temperature | -40℃~+85℃ | |
| Battery Temperature Detection | Not supported | |
| Voltage - Supply | 3.2V~6.5V | |
| Features | Soft-start、Under-voltage lockout、Overcurrent Protection、Short-Circuit Protection、Reverse current blocking |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AIC6163-1GV5TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/USB Converters | |
| Manufacturer | AIC(Analog Integrations) | |
| Package | SOT-23-5 | |
| Supply Current (Iq) | 40uA | |
| Operating Temperature | -40℃~+85℃ | |
| Battery Temperature Detection | Not supported | |
| Voltage - Supply | 3.2V~6.5V | |
| Features | Soft-start、Under-voltage lockout、Overcurrent Protection、Short-Circuit Protection、Reverse current blocking |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AIC6163-1GV5TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AIC6163-1GV5TR datasheets or manufacturer documentation.
Datasheet: AIC6163-1GV5TR Datasheet (PDF)
The AIC6163-1GV5TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.