Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. AX3075J10A
AX3075J10A - 1
AX3075J10A - 2
AX3075J10A - 3
AX3075J10A - 4
Extended1/4
* Images are for reference only
AX3075J10A
Attributes
Value
Manufacturer
Axelite Tech
MFR.Part #
AX3075J10A
JLCPCB Part #
C211640
Package
TDFN-10-EP(3x3)
Description
Buck TDFN-10-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAxelite Tech
PackageTDFN-10-EP(3x3)
Operating Temperature-40℃~+85℃
FunctionStep-down type
Frequency - Switching65kHz、120kHz
Voltage - Supply9V~40V
Output TypeAdjustable
Quiescent Current2mA
FeaturesOvercurrent Protection、Adjustable current limiting、Hiccup current limiting、Cable compensation
Switch tube (built-in/external)External
TopologyBuck
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. AX3075J10A
AX3075J10A

* Images are for reference only

AX3075J10A

Extended
Manufacturer

Axelite Tech

MFR.Part #
AX3075J10A
JLCPCB Part #
C211640
Package
TDFN-10-EP(3x3)
Description
Buck TDFN-10-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AX3075J10A

* Images are for reference only

AX3075J10A
Extended
Manufacturer

Axelite Tech

MFR.Part #
AX3075J10A
JLCPCB Part #
C211640
Package
TDFN-10-EP(3x3)
Description
Buck TDFN-10-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AX3075J10A Specifications

AX3075J10A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerAxelite Tech
PackageTDFN-10-EP(3x3)
Operating Temperature-40℃~+85℃
FunctionStep-down type
Frequency - Switching65kHz、120kHz
Voltage - Supply9V~40V
Output TypeAdjustable
Quiescent Current2mA
FeaturesOvercurrent Protection、Adjustable current limiting、Hiccup current limiting、Cable compensation
Switch tube (built-in/external)External
TopologyBuck
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AX3075J10A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AX3075J10A Documents

AX3075J10A datasheets or manufacturer documentation.

Datasheet: AX3075J10A Datasheet (PDF)

AX3075J10A Schematic Symbol & PCB Footprint

The AX3075J10A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.